- Home ›
- All Products›
- RP75H-11005SRW/P
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg ; V. In: 43-160; V. Out: 05; mA. Out: 15000
Search Keywords: RP75H11005SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-11005SRW/P
-
Alias/AKA:30004499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$170.55
6
$165.82
10
$163.55
20
$163.14
50
$157.09
100 +
$153.06
Click for Quote
Log in
to unlock special pricing