- Home ›
- All Products›
- RP60Q-11048SRUW/N-HC
Description
+
Isolated DC/DC Converters - Through Hole 60W 16-160Vin 48Vout 1.25A
Search Keywords: RP60Q11048SRUWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60Q-11048SRUW/N-HC
-
Alias/AKA:30004926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$187.03
6
$184.43
10
$181.90
20
$177.05
50
$174.72
100 +
$170.24
Click for Quote
Log in
to unlock special pricing