- Home ›
- All Products›
- RP60Q-11024SRUW/P
Description
+
60W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg 12:1
Search Keywords: RP60Q11024SRUWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60Q-11024SRUW/P
-
Alias/AKA:30004923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$142.86
6
$141.13
10
$140.32
20
$139.23
50
$137.78
100 +
$137.02
Click for Quote
Log in
to unlock special pricing