- Home ›
- All Products›
- RP60Q-11015SRUW/N
Description
+
Isolated DC/DC Converters - Through Hole 60W 16-160Vin 15Vout 4A
Search Keywords: RP60Q11015SRUWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60Q-11015SRUW/N
-
Alias/AKA:30004917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$179.58
6
$177.08
10
$174.66
20
$170.00
50
$167.76
100 +
$163.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments