- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP60Q-11012SRUW/P
RECOM
RP60Q-11012SRUW/P
Isolated DC/DC Converters - Through Hole 60W 16-160Vin 12Vout 5A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 60W 16-160Vin 12Vout 5A
Search Keywords: RP60Q11012SRUWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60Q-11012SRUW/P
-
Alias/AKA:30004915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
2
Product Guides
+
Frequently Asked Questions
Is RP60Q-11012SRUW/P RoHS compliant?
Yes, RP60Q-11012SRUW/P is RoHS compliant.
What is the lead time for RP60Q-11012SRUW/P?
The standard lead time for RP60Q-11012SRUW/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
2
$179.58
6
$177.08
10
$174.66
20
$170.00
50
$167.76
100 +
$163.46
Click for Quote
Log in
to unlock special pricing