- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RP40Q-11024SRUWB/N-HC
Description
+
DC-DC Converter - 40W - 24 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole - Heat Sink
Search Keywords: RP40Q11024SRUWBNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11024SRUWB/N-HC
-
Alias/AKA:21000627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$148.70
6
$144.57
10
$142.59
20
$142.23
50
$136.96
100 +
$133.45
Click for Quote
Log in
to unlock special pricing