- Home ›
- All Products›
- RP40Q-11015SRUW/P
Description
+
DC DC CONVERTER 15V 40W
Search Keywords: RP40Q11015SRUWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11015SRUW/P
-
Alias/AKA:30004879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$151.12
6
$147.34
10
$145.59
20
$143.20
50
$140.05
100 +
$137.91
Click for Quote
Log in
to unlock special pricing