- Home ›
- All Products›
- RP40Q-11015SRUW/N
Description
+
DC DC Converter 15V 40W
Search Keywords: RP40Q11015SRUWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11015SRUW/N
-
Alias/AKA:30004877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$156.48
6
$152.13
10
$150.05
20
$149.67
50
$144.13
100 +
$140.43
Click for Quote
Log in
to unlock special pricing