Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RP40Q-11015SRUWB/N-HC

DC-DC Converter - 40W - 15 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole - Heat Sink

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DC-DC Converter - 40W - 15 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole - Heat Sink
Search Keywords: RP40Q11015SRUWBNHC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RP40Q-11015SRUWB/N-HC
Alias/AKA: 21000623
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP40Q-11015SRUWB/N-HC RoHS compliant?
Yes, RP40Q-11015SRUWB/N-HC is RoHS compliant.
What is the lead time for RP40Q-11015SRUWB/N-HC?
The standard lead time for RP40Q-11015SRUWB/N-HC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$173.00
6
$168.19
10
$165.89
20
$165.48
50
$159.34
100 +
$155.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!