- Home ›
- All Products›
- RP40Q-11005SRUW/P
Description
+
Isolated DC/DC Converters - Through Hole 40W 16-160Vin 05Vout 8A
Search Keywords: RP40Q11005SRUWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11005SRUW/P
-
Alias/AKA:30004871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$153.41
6
$149.15
10
$147.11
20
$146.74
50
$141.30
100 +
$137.68
Click for Quote
Log in
to unlock special pricing