- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RP40Q-11005SRUWB/N
Description
+
DC-DC Converter - 40W - 5 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole
Search Keywords: RP40Q11005SRUWBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11005SRUWB/N
-
Alias/AKA:21000614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$147.66
6
$143.55
10
$141.59
20
$141.23
50
$136.00
100 +
$132.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments