- Home ›
- All Products›
- RP40-483.3SFR/N
Description
+
DC DC CONVERTER 3.3V 33W
Search Keywords: RP404833SFRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-483.3SFR/N
-
Alias/AKA:30004110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$116.43
3
$116.14
5
$104.53
7
$104.26
9 +
$102.18
Click for Quote
Log in
to unlock special pricing