- Home ›
- All Products›
- RP40-4815DGW
Description
+
Module DC-DC 2-OUT 15V/-15V 1.333A/-1.333A 40W 8-Pin
Search Keywords: RP404815DGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4815DGW
-
Alias/AKA:30000934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$106.27
8
$103.19
12
$101.71
20
$97.53
52
$94.93
100 +
$93.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments