- Home ›
- All Products›
- RP40-4815DG
Description
+
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 2:
Search Keywords: RP404815DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4815DG
-
Alias/AKA:30000764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4
$96.60
8
$93.80
12
$92.46
20
$88.66
52
$86.29
100 +
$85.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments