- Home ›
- All Products›
- RP40-4812SFR/P
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 18-75; V. Out: 12; mA. Out: 3333
Search Keywords: RP404812SFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4812SFR/P
-
Alias/AKA:30004121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
96
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$103.94
3
$103.68
5
$93.31
7
$93.08
9 +
$91.22
Click for Quote
Log in
to unlock special pricing