- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40-4812DGW
RECOM
RP40-4812DGW
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 4:
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 4:
Search Keywords: RP404812DGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4812DGW
-
Alias/AKA:30000892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is RP40-4812DGW RoHS compliant?
Yes, RP40-4812DGW is RoHS compliant.
What is the lead time for RP40-4812DGW?
The standard lead time for RP40-4812DGW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
4
$106.42
8
$103.39
12
$101.62
20
$99.39
52
$95.22
100 +
$92.36
Click for Quote
Log in
to unlock special pricing