- Home ›
- All Products›
- RP40-4805SGW
RECOM
RP40-4805SGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 18-75; V. Out: 05; mA. Out: 8000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 18-75; V. Out: 05; mA. Out: 8000
Search Keywords: RP404805SGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4805SGW
-
Alias/AKA:30000932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is RP40-4805SGW RoHS compliant?
Yes, RP40-4805SGW is RoHS compliant.
What is the lead time for RP40-4805SGW?
The standard lead time for RP40-4805SGW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$101.07
8
$98.22
12
$96.53
20
$94.42
52
$90.46
100 +
$87.76
Click for Quote
Log in
to unlock special pricing