- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40-2424DFR/P
RECOM
RP40-2424DFR/P
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 9-36; V. Out: +/-24; mA. Out: +/-833
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 9-36; V. Out: +/-24; mA. Out: +/-833
Search Keywords: RP402424DFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-2424DFR/P
-
Alias/AKA:30004181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP40-2424DFR/P RoHS compliant?
Yes, RP40-2424DFR/P is RoHS compliant.
What is the lead time for RP40-2424DFR/P?
The standard lead time for RP40-2424DFR/P is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$116.43
3
$116.14
5
$104.53
7
$104.26
9 +
$102.18
Click for Quote
Log in
to unlock special pricing