- Home ›
- All Products›
- RP40-2415SGW/N
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 15; mA. Out: 2666
Search Keywords: RP402415SGWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-2415SGW/N
-
Alias/AKA:30002089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$105.91
8
$102.84
12
$101.37
20
$97.21
52
$94.61
100 +
$93.37
Click for Quote
Log in
to unlock special pricing