- Home ›
- All Products›
- RP40-2412SGW
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 12; mA. Out: 3333
Search Keywords: RP402412SGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-2412SGW
-
Alias/AKA:30000886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$102.27
8
$101.27
12
$99.43
20
$99.19
52
$93.90
100 +
$93.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments