- Home ›
- All Products›
- RP40-240515TG
Description
+
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 2:
Search Keywords: RP40240515TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-240515TG
-
Alias/AKA:30000690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
4
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$84.99
8
$84.16
12
$83.95
20
$83.74
52
$83.53
100 +
$83.32
Click for Quote
Log in
to unlock special pricing