- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40-11005SFR/N
RECOM
RP40-11005SFR/N
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 43-160; V. Out: 05; mA. Out: 8000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 43-160; V. Out: 05; mA. Out: 8000
Search Keywords: RP4011005SFRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-11005SFR/N
-
Alias/AKA:30004146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP40-11005SFR/N RoHS compliant?
Yes, RP40-11005SFR/N is RoHS compliant.
What is the lead time for RP40-11005SFR/N?
The standard lead time for RP40-11005SFR/N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
11 Weeks
can ship
11/30/26