- Home ›
- All Products›
- RP30-4815SF
Description
+
DC DC CONVERTER 15V 30W
Search Keywords: RP304815SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4815SF
-
Alias/AKA:30001070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$87.55
9
$80.15
18
$77.83
27
$76.46
54
$74.13
108 +
$71.80
Click for Quote
Log in
to unlock special pricing