- Home ›
- All Products›
- RP30-4815DEW/N
Description
+
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4: 1 18-75in +/-15out
Search Keywords: RP304815DEWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4815DEW/N
-
Alias/AKA:30001936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$105.58
5
$97.70
10
$94.87
20
$89.67
50
$87.28
100 +
$86.13
Click for Quote
Log in
to unlock special pricing