- Home ›
- All Products›
- RP30-4812DFW/N
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-1250
Search Keywords: RP304812DFWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4812DFW/N
-
Alias/AKA:30002016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$101.44
5
$91.30
7
$91.07
9 +
$89.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments