- Home ›
- All Products›
- RP30-4812DEW-HC
Description
+
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4: 1 18-75in +/-12out
Search Keywords: RP304812DEWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4812DEW-HC
-
Alias/AKA:30001905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$121.22
8
$90.91
12
$84.85
15 +
$83.16
Click for Quote
Log in
to unlock special pricing