- Home ›
- All Products›
- RP30-243.3SEW
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 3.3; mA. Out: 6000
Search Keywords: RP302433SEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-243.3SEW
-
Alias/AKA:30000636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$94.42
5
$87.37
10
$84.84
20
$80.19
50
$78.05
100 +
$77.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments