- Home ›
- All Products›
- RP30-2415DFW
RECOM
RP30-2415DFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
Search Keywords: RP302415DFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2415DFW
-
Alias/AKA:30001090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RP30-2415DFW RoHS compliant?
Yes, RP30-2415DFW is RoHS compliant.
What is the lead time for RP30-2415DFW?
The standard lead time for RP30-2415DFW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
9
can ship
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$78.39
9
$75.00
18
$73.93
27
$73.31
54
$72.24
108 +
$71.17
Click for Quote
Log in
to unlock special pricing