- Home ›
- All Products›
- RP30-2415DF
RECOM
RP30-2415DF
The RP30-2415DF is a regulated 30W DC/DC converter with a 2:1 input voltage range of 18-36VDC and a dual ±15VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The RP30-2415DF is a regulated 30W DC/DC converter with a 2:1 input voltage range of 18-36VDC and a dual ±15VDC output.
Search Keywords: RP302415DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2415DF
-
Alias/AKA:30001076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP30-2415DF RoHS compliant?
Yes, RP30-2415DF is RoHS compliant.
What is the lead time for RP30-2415DF?
The standard lead time for RP30-2415DF is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$89.64
3
$89.41
5
$80.47
7
$80.27
9 +
$78.66
Click for Quote
Log in
to unlock special pricing