- Home ›
- All Products›
- RP30-2415DEW
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin Tube
Search Keywords: RP302415DEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2415DEW
-
Alias/AKA:30000689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$99.92
5
$92.46
10
$89.78
20
$84.86
50
$82.60
100 +
$81.51
Click for Quote
Log in
to unlock special pricing