- Home ›
- All Products›
- RP30-2405SFW
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 6000
Search Keywords: RP302405SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2405SFW
-
Alias/AKA:30001081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
129
can ship
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$74.11
9
$70.91
18
$69.90
27
$69.31
54
$68.30
108 +
$67.29
Click for Quote
Log in
to unlock special pricing