- Home ›
- All Products›
- RP30-2405SF/N
Description
+
DC DC CONVERTER 5V 30W
Search Keywords: RP302405SFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2405SF/N
-
Alias/AKA:30001987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$89.52
3
$89.29
5
$80.37
7
$80.16
9 +
$78.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments