- Home ›
- All Products›
- RP30-2405SEW/N-HC
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 05; mA. Out: 6000
Search Keywords: RP302405SEWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-2405SEW/N-HC
-
Alias/AKA:30001921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$121.31
8
$90.98
12
$84.92
15 +
$83.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments