- Home ›
- All Products›
- RP30-1205SE
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 05; mA. Out: 6000
Search Keywords: RP301205SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-1205SE
-
Alias/AKA:30000751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$85.48
5
$79.10
10
$76.81
20
$72.60
50
$70.67
100 +
$69.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments