- Home ›
- All Products›
- RP30-1205DF/N
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: +/-3000
Search Keywords: RP301205DFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-1205DF/N
-
Alias/AKA:30001985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$92.91
5
$83.62
7
$83.41
9 +
$81.74
Click for Quote
Log in
to unlock special pricing