- Home ›
- All Products›
- RP-243.3S/X2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 3.3; mA. Out: 303
Search Keywords: RP2433SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-243.3S/X2
-
Alias/AKA:10016109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$17.204
5
$15.640
25
$14.170
50
$13.540
100
$12.960
250
$12.420
500
$12.090
1,000 +
$11.930
Click for Quote
Log in
to unlock special pricing