- Home ›
- All Products›
- RP-2424S/P
RECOM
RP-2424S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 24; mA. Out: 42
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 24; mA. Out: 42
Search Keywords: RP2424SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-2424S/P
-
Alias/AKA:10011867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-2424S/P RoHS compliant?
Yes, RP-2424S/P is RoHS compliant.
What is the lead time for RP-2424S/P?
The standard lead time for RP-2424S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$16.51
10
$16.03
25
$15.40
50
$14.91
100
$14.43
250
$13.80
500 +
$13.32
Click for Quote
Log in
to unlock special pricing