- Home ›
- All Products›
- RP-2412S
Description
+
DC DC CONVERTER 12V 1W
Search Keywords: RP2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-2412S
-
Alias/AKA:10000661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$14.31
25
$13.75
50
$13.43
100
$13.14
250
$12.86
500
$12.65
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing