- Home ›
- All Products›
- RP240H-4812SRW/N
Description
+
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 12; mA. Out: 18000
Search Keywords: RP240H4812SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-4812SRW/N
-
Alias/AKA:30004769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$240.24
6
$233.66
10
$233.07
20
$227.43
50
$224.43
100 +
$218.68
Click for Quote
Log in
to unlock special pricing