- Home ›
- All Products›
- RP240H-4805SRW/P-HC
Description
+
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 05; mA. Out: 40000
Search Keywords: RP240H4805SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-4805SRW/P-HC
-
Alias/AKA:30004783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$287.31
4
$283.32
6
$279.44
10
$278.74
20 +
$271.99
Click for Quote
Log in
to unlock special pricing