- Home ›
- All Products›
- RP240H-2448SRW/N
Description
+
DC DC Converter 48V 178W
Search Keywords: RP240H2448SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-2448SRW/N
-
Alias/AKA:30004752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
2
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$220.10
6
$217.04
10
$214.07
20
$208.36
50
$205.62
100 +
$200.35
Click for Quote
Log in
to unlock special pricing