- Home ›
- All Products›
- RP240H-11048SRW/N-HC
Description
+
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 48; mA. Out: 5000
Search Keywords: RP240H11048SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-11048SRW/N-HC
-
Alias/AKA:30004797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$256.01
4
$252.46
6
$249.00
10
$248.38
20 +
$242.36
Click for Quote
Log in
to unlock special pricing