- Home ›
- All Products›
- RP240H-11024SRW/P
RECOM
RP240H-11024SRW/P
DC DC Converter 24V 240W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC DC Converter 24V 240W
Search Keywords: RP240H11024SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-11024SRW/P
-
Alias/AKA:30004801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP240H-11024SRW/P RoHS compliant?
Yes, RP240H-11024SRW/P is RoHS compliant.
What is the lead time for RP240H-11024SRW/P?
The standard lead time for RP240H-11024SRW/P is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2
$248.65
4
$245.19
6
$241.84
10
$241.23
20 +
$235.39
Click for Quote
Log in
to unlock special pricing