- Home ›
- All Products›
- RP240H-11005SRW/P
Description
+
DC DC Converter 5V 220W
Search Keywords: RP240H11005SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-11005SRW/P
-
Alias/AKA:30004798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$290.23
4
$286.19
6
$282.27
10
$281.57
20 +
$274.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments