- Home ›
- All Products›
- RP240H-11005SRW/N-HC
Description
+
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 05; mA. Out: 44000
Search Keywords: RP240H11005SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-11005SRW/N-HC
-
Alias/AKA:30004793
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$297.62
4
$293.48
6
$289.47
10
$288.74
20 +
$281.75
Click for Quote
Log in
to unlock special pricing