- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP240H-11005SRW/N
RECOM
RP240H-11005SRW/N
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 05; mA. Out: 44000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
240W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 05; mA. Out: 44000
Search Keywords: RP240H11005SRWN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RP240H-11005SRW/N |
| Alias/AKA: | 30004788 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Product Guides
+
Frequently Asked Questions
Is RP240H-11005SRW/N RoHS compliant?
Yes, RP240H-11005SRW/N is RoHS compliant.
What is the lead time for RP240H-11005SRW/N?
The standard lead time for RP240H-11005SRW/N is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$290.23
4
$286.19
6
$282.27
10
$281.57
20 +
$274.75
Click for Quote
Log in
to unlock special pricing