- Home ›
- All Products›
- RP-2409S/P/X2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 09; mA. Out: 111
Search Keywords: RP2409SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-2409S/P/X2
-
Alias/AKA:10016170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$16.09
25
$15.06
50
$14.61
100
$14.17
250
$13.58
500
$13.14
1,000 +
$12.69
Click for Quote
Log in
to unlock special pricing