- Home ›
- All Products›
- RP20-483.3SFW
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 5500
Search Keywords: RP204833SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-483.3SFW
-
Alias/AKA:30000955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$80.67
9
$69.84
18
$66.84
27
$64.10
54
$62.39
108
$61.57
252 +
$59.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments