- Home ›
- All Products›
- RP20-4815SAW/N
RECOM
RP20-4815SAW/N
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
Search Keywords: RP204815SAWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4815SAW/N
-
Alias/AKA:30002297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP20-4815SAW/N RoHS compliant?
Yes, RP20-4815SAW/N is RoHS compliant.
What is the lead time for RP20-4815SAW/N?
The standard lead time for RP20-4815SAW/N is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
8
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$90.365
8
$82.150
16
$78.630
24
$75.400
56
$73.390
104 +
$72.420
Click for Quote
Log in
to unlock special pricing