- Home ›
- All Products›
- RP20-4815DFW
Description
+
Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 75 V, 18 V, 2
Search Keywords: RP204815DFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4815DFW
-
Alias/AKA:30000953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$79.41
9
$72.25
18
$69.99
27
$68.67
54
$66.41
108
$64.16
252 +
$62.09
Click for Quote
Log in
to unlock special pricing